TDK TLA-6T776F technical specifications.
| Package/Case | 100 |
| Current Rating | 8mA |
| Direction | Up |
| Inductance | 200uH |
| Lead Free | Lead Free |
| Length | 13.85mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Cores per Jack | 4 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Package Quantity | 360 |
| Packaging | Tray |
| Series | TLA |
| Shielding | Shielded |
| Termination | Solder |
| Width | 21.45mm |
| RoHS | Compliant |
Download the complete datasheet for TDK TLA-6T776F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
