Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK TPX205950MT-7010A1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 1.25 |
| Length | 2 |
| Height | 0.9 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK TPX205950MT-7010A1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.