RF TriPlexer Single 1559MHz to 1606MHz/2400MHz to 2500MHz/4900MHz to 5950MHz 8-Pin Case 0805 T/R
Checking distributor stock and pricing after the page loads.
| Type | TriPlexer |
| Frequency Band | 1559 to 1606|2400 to 2500|4900 to 5950MHz |
| Maximum Low Band Insertion Loss | 0.9dB |
| Maximum High Band Insertion Loss | 1.7dB |
| Minimum Low Band Attenuation | 19dB |
| Minimum High Band Attenuation | 10dB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Minimum Isolation | 19dB |
| Maximum Input Power | 0.5W |
| Impedance | 50Ohm |
| Pin Count | 8 |
| Package/Case | Case 0805 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |