The TDK TPX252690MT-7029A1 is a triplexer with a frequency band spanning 698 to 960 MHz, 1452 to 2170 MHz, and 2496 to 5850 MHz. It features a maximum low band insertion loss of 0.85 dB and a maximum high band insertion loss of 2.04 dB. The device also provides a minimum low band attenuation of 12 dB and a minimum high band attenuation of 20 dB. The triplexer operates within a temperature range of -40°C to 85°C and has a minimum isolation of 10 dB. It can handle a maximum input power of 2W and has an impedance of 50 ohms.
Checking distributor stock and pricing after the page loads.
| Type | TriPlexer |
| Frequency Band | 698 to 960|1452 to 2170|2496 to 5850MHz |
| Maximum Low Band Insertion Loss | 0.85dB |
| Maximum High Band Insertion Loss | 2.04dB |
| Minimum Low Band Attenuation | 12dB |
| Minimum High Band Attenuation | 20dB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Minimum Isolation | 10dB |
| Maximum Input Power | 2W |
| Impedance | 50Ohm |
| Pin Count | 9 |
| Package/Case | Case 1008 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |