RF TriPlexer 698MHz to 960MHz/1427MHz to 2170MHz/2500MHz to 3600MHz 9-Pin Case 1008 Reel
Checking distributor stock and pricing after the page loads.
| Type | TriPlexer |
| Frequency Band | 698 to 960|1427 to 2170|2500 to 3600MHz |
| Maximum Low Band Insertion Loss | 0.7dB |
| Maximum High Band Insertion Loss | 1.5dB |
| Minimum Low Band Attenuation | 7dB |
| Minimum High Band Attenuation | 15dB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Minimum Isolation | 7dB |
| Impedance | 50Ohm |
| Pin Count | 9 |
| Package/Case | Case 1008 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |