The TDK TPX255850MT-7025A1 is a triplexer with a frequency band spanning 1447 to 2500 MHz, 3400 to 3800 MHz, and 5150 to 5850 MHz. It has a maximum insertion loss of 1 dB in the low band and 1.8 dB in the high band, with a minimum attenuation of 20 dB in the low band and 17 dB in the high band. The device operates within a temperature range of -40°C to 85°C and has a minimum isolation of 10 dB. It can handle a maximum input power of 2W and has an impedance of 50 ohms. The triplexer is packaged in a 9-pin Case 1008.
Checking distributor stock and pricing after the page loads.
| Type | TriPlexer |
| Frequency Band | 1447 to 2500|3400 to 3800|5150 to 5850MHz |
| Maximum Low Band Insertion Loss | 1dB |
| Maximum High Band Insertion Loss | 1.8dB |
| Minimum Low Band Attenuation | 20dB |
| Minimum High Band Attenuation | 17dB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Minimum Isolation | 10dB |
| Maximum Input Power | 2W |
| Impedance | 50Ohm |
| Pin Count | 9 |
| Package/Case | Case 1008 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |