The TDK TSF-301 is a single layer ceramic capacitor with a capacitance of 400pF and a DC rated voltage of 20000VDC. It features a tolerance of 10% and a dielectric of Z5T. The capacitor operates within a temperature range of -30°C to 85°C and has a cylindrical can construction with metal terminals. Its size is 30 X 33.
TDK TSF-301 technical specifications.
| Capacitance | 400pF |
| Voltage | 20000VDC |
| DC Rated Voltage | 20000VDC |
| Tolerance | 10% |
| Dielectric | Z5T |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Termination Style | Metal Terminal |
| Construction | Cylindrical Can |
| Size | 30 X 33mm |
| Special Features | High Capacitance|High Voltage|Low Dissipation Factor|Low Temperature |
Download the complete datasheet for TDK TSF-301 to view detailed technical specifications.
No datasheet is available for this part.