TDK TSL1315S-681KR99-PF technical specifications.
| Current Rating | 1.5A |
| Inductance | 680uH |
| Inductance Tolerance | 10% |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TDK TSL1315S-681KR99-PF to view detailed technical specifications.
No datasheet is available for this part.