
Surface mount, shielded, general purpose power inductor with 10µH inductance and 20% tolerance. Features a ferrite core, 850mA DC current rating, and 1.22A RMS current. Operates within a -40°C to 105°C temperature range, with a low DC resistance of 185mΩ. Packaged in tape and reel for automated assembly.
TDK VLCF4020T-100MR85 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 850mA |
| DC Current | 850mA |
| DC Resistance (DCR) | 185mR |
| Depth | 4.1mm |
| Height | 2mm |
| Height - Seated (Max) | 0.079inch |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER |
| Lead Free | Lead Free |
| Length | 0.157inch |
| Max DC Current | 850mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.22A |
| RoHS Compliant | Yes |
| Saturation Current | 850mA |
| Series | VLCF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for TDK VLCF4020T-100MR85 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
