
Surface mount shielded wirewound power inductor featuring 6.8µH inductance with a 20% tolerance. Operates with a maximum DC current of 610mA and a low DC resistance of 390mΩ at a test frequency of 100kHz. Constructed with a ferrite core, this component offers a compact 2.6mm x 2.8mm x 1mm footprint and is supplied on tape and reel. It is RoHS compliant and operates within a temperature range of -40°C to 105°C.
TDK VLF3010AT-6R8MR61 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 610mA |
| DC Resistance (DCR) | 390mR |
| Depth | 2.8mm |
| Height | 1mm |
| Inductance | 6.8uH |
| Lead Free | Lead Free |
| Length | 2.6mm |
| Max DC Current | 610mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.39R |
| RoHS Compliant | Yes |
| Saturation Current | 610mA |
| Series | VLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLF3010AT-6R8MR61 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
