Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 0.61A 0.39Ohm DCR T/R
TDK VLF3010AT-6R8MR61-1 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.8 |
| Tolerance | 20 |
| Package Width | 2.6 |
| Package Height | 1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 6.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.39 |
| Rated Current-Max | 0.68 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK VLF3010AT-6R8MR61-1 to view detailed technical specifications.
No datasheet is available for this part.