TDK VLF4012AT-3R3M1R3-7 technical specifications.
| Current Rating | 1.3A |
| Height | 1.2mm |
| Inductance | 3.3uH |
| Inductance Tolerance | 20% |
| Length | 3.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Width | 3.7mm |
| RoHS | Compliant |
No datasheet is available for this part.