VLF4012AT-470MR30-7
Checking distributor stock and pricing after the page loads.
| Current Rating | 300mA |
| Height | 1.2mm |
| Inductance | 47uH |
| Inductance Tolerance | 20% |
| Length | 3.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Width | 3.7mm |
| RoHS | Compliant |