TDK VS100B24 technical specifications.
| Current - Output 1 | 4.3A |
| Depth | 62mm |
| Efficiency | 81% |
| Height | 1.26inch |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 222mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 4.3A |
| Max Output Power | 100W |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 1 |
| Output Current | 4.3A |
| Output Power | 100W |
| Output Voltage | 24V |
| Radiation Hardening | No |
| Series | VSB (100W) |
| Voltage - Output 1 | 24V |
| Weight | 420g |
| Width | 2.44inch |
| RoHS | Compliant |
Download the complete datasheet for TDK VS100B24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
