This single-output DC-DC converter from TDK has an output voltage of 3.3V and an output current of 30A. It measures 160mm in length, 75mm in depth, and 34mm in width, with a weight of 390g. The converter operates within a temperature range of -10°C to 70°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Depth | 75mm |
| Efficiency | 80% |
| Length | 160mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Voltage | 3.3V |
| RoHS Compliant | Yes |
| Weight | 390g |
| Width | 34mm |
| RoHS | Not Compliant |