The WR282840-37K2-LR3 is a 28.4mm diameter inductor from TDK with 37 turns and a resistance of 1.25 ohms. It has an inductance of 46 microhenries and a maximum operating temperature of 70°C. The inductor is packaged in a tray with 200 units per package and has a height of 0.805mm.
Checking distributor stock and pricing after the page loads.
| DC Resistance (DCR) | 1.25R |
| Diameter | 28.4mm |
| Height | 0.805mm |
| Inductance | 46uH |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Number of Turns | 37 |
| Package Quantity | 200 |
| Packaging | Tray |
| Resistance | 1.3R |
| Series | WR |
| RoHS | Compliant |