TDK WT-1005660-12K2-A6-G technical specifications.
| DC Resistance (DCR) | 80mR |
| Height | 2.83mm |
| Inductance | 12.5uH |
| Lead Pitch | 3.5mm |
| Length | 100mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Number of Turns | 12 |
| Package Quantity | 36 |
| Packaging | Tray |
| Q Factor | 70 |
| Series | WT |
| Shielding | Shielded |
| Termination | Radial |
| Tolerance | 10% |
| Width | 56mm |
| RoHS | Compliant |
Download the complete datasheet for TDK WT-1005660-12K2-A6-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.