TDK WT-505060-20K2-A10-G technical specifications.
| DC Resistance (DCR) | 100mR |
| Diameter | 50mm |
| Height | 3.4mm |
| Inductance | 24uH |
| Lead Diameter | 2mm |
| Lead Pitch | 8mm |
| Length | 3.4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Number of Turns | 20 |
| Package Quantity | 72 |
| Packaging | Tray |
| Q Factor | 80 |
| Series | WT |
| Termination | Radial |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK WT-505060-20K2-A10-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.