The TDK Z10-75-IEEE-U power supply is a single-output device with a maximum operating temperature range of 0 to 50°C. It has a maximum power dissipation of 750W and an efficiency of 82%. The supply measures 13.78 inches in length, 3.27 inches in height, and 2.76 inches in width, weighing 4.189 pounds. It is designed for rack mount applications and is approved for use in UL, CE, IEC, and EN environments.
TDK Z10-75-IEEE-U technical specifications.
| Approvals | UL, CE, IEC, EN |
| Current - Output 1 | 75A |
| Efficiency | 82% |
| Height | 3.27inch |
| Length | 13.78inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 750W |
| Mount | Rack |
| Number of Outputs | 1 |
| Output Voltage | 10V |
| Package Quantity | 1 |
| Series | Z+ |
| Voltage - Output 1 | 10V |
| Weight | 4.189lb |
| Width | 2.76inch |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for TDK Z10-75-IEEE-U to view detailed technical specifications.
No datasheet is available for this part.