
The TDK Z10-75-U is a single output power supply with a maximum output current of 75A and a nominal output voltage of 10V. It measures 83mm in height, 350mm in length, and 70mm in width, weighing 4.189lb. The power supply is packaged individually and is part of the Z+ series.
TDK Z10-75-U technical specifications.
| Current - Output 1 | 75A |
| Height | 83mm |
| Length | 350mm |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Series | Z+ |
| Voltage - Output 1 | 10V |
| Weight | 4.189lb |
| Width | 70mm |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
No datasheet is available for this part.