
Benchtop AC-DC power supply offering 0-100V adjustable output voltage and up to 2A maximum output current, delivering 200W of power. Features a digital display for precise monitoring, 85% efficiency, and a wide AC input range of 85-265V. Operates reliably within a temperature range of 0°C to 50°C. This single-output unit is RoHS compliant and includes a power cord.
TDK Z100-2-U technical specifications.
| Current - Output 1 | 2A |
| Display Type | Digital |
| Efficiency | 85% |
| Height | 83mm |
| Length | 350mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Max Output Power | 200W |
| Max Output Voltage | 100V |
| Min Output Voltage | 0V |
| Max Power Dissipation | 200W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 200W |
| Output Voltage | 100V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Z+ |
| Voltage - Output 1 | 100V |
| Weight | 4.2lb |
| Width | 70mm |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for TDK Z100-2-U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
