TDK LAMBDA Z36-12/L POWER SUPPLY, 1CH, 36V, 12A, ADJUSTABLE
TDK Z36-12/L technical specifications.
| Max Output Current | 12A |
| Max Output Voltage | 36V |
| Min Output Voltage | 0V |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Number of Outputs | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for TDK Z36-12/L to view detailed technical specifications.
No datasheet is available for this part.