TDK Z36-6-L-J technical specifications.
| Height | 83mm |
| Length | 350mm |
| Output Current | 6A |
| Output Power | 200W |
| Width | 105mm |
| RoHS | Not Compliant |
Download the complete datasheet for TDK Z36-6-L-J to view detailed technical specifications.
No datasheet is available for this part.