
The TDK Z60-7/L is a single-output isolated power supply module with a maximum output voltage of 60V and a maximum output current of 7A. It measures 83mm in height, 350mm in length, and 105mm in width. The module operates within a supply voltage range of 85V to 265V AC. The manufacturer does not specify compliance with SVHC regulations.
TDK Z60-7/L technical specifications.
| Height | 83mm |
| Length | 350mm |
| Max Current Rating | 7A |
| Max Output Current | 7A |
| Max Output Voltage | 60V |
| Min Output Voltage | 0V |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Number of Outputs | 1 |
| Output Current | 7A |
| Output Voltage | 60V |
| Reach SVHC Compliant | Unknown |
| Width | 105mm |
| RoHS | Compliant |
Download the complete datasheet for TDK Z60-7/L to view detailed technical specifications.
No datasheet is available for this part.