The Z63000Z2910Z1Z39 is a PiezoBrush PZ3-i evaluation and integration kit featuring CeraPlas technology. It is a compact cold plasma generator designed for industrial integration, enabling surface treatment processes such as cleaning, activation, and disinfection of various materials including plastics, metals, and glass. The unit operates on a 24V DC supply and utilizes a piezoelectric transformer to generate atmospheric pressure plasma without the need for external high-voltage power supplies.
Checking distributor stock and pricing after the page loads.
| Input Voltage | 24V DC |
| Power Consumption | 18W |
| Process Air Flow Rate | 15 - 50l/min |
| Plasma Temperature | < 50°C |
| Sound Level | 45dB |
| Weight | 180g |
| RoHS | Compliant |
| REACH | Compliant |