CeraCharge is the first solid-state rechargeable battery in SMD technology. It is based on a multilayer ceramic technology, similar to MLCCs, but functions as a lithium-ion battery. This surface-mountable component features a solid ceramic electrolyte instead of liquid electrolytes, eliminating the risk of fire, explosion, or leakage of liquid.
Checking distributor stock and pricing after the page loads.
| Nominal Voltage | 1.5V |
| Nominal Capacity | 0.1mAh |
| Operating Temperature | -20 to +80°C |
| Charging Voltage | 1.6V |
| Discharge Current | 20µA |
| Internal Resistance | 200Ω |
| RoHS | Compliant |
| REACH | SVHC-Free |