Power Line Filter 60Hz 3A 250VAC Faston Flange Mount
Checking distributor stock and pricing after the page loads.
| Current Rating | 3A |
| Height | 29.5mm |
| Lead Free | Lead Free |
| Length | 45.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| RoHS Compliant | Yes |
| Width | 70mm |
| RoHS | Compliant |