EMI Filter 200MHz to 500MHz 40dB 0.5A 50VDC RDL Thru-Hole
TDK ZJSC-R47-121 technical specifications.
| Current Rating | 500mA |
| Height | 8mm |
| Length | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Width | 2.4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK ZJSC-R47-121 to view detailed technical specifications.
No datasheet is available for this part.