
EMC COMPONENTS COMMON MODE CHOKE COILS FOR SIGNAL LINE SMD
TDK ZJYS5103-2PLT-01 technical specifications.
| Package/Case | SMD/SMT |
| Impedance | 100R |
| Max DC Current | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Packaging | Tape and Reel |
| Resistance | 30mR |
| Termination | SMD/SMT |
| Test Voltage | 125V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.
