
The TDK ZJYS51R52PT01 is a 50V 2A SMD shielded wirewound resistor with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It has a DC resistance of 120mR and is lead free. The resistor is packaged in a tape and reel format and is compliant with the Automotive series, AEC-Q200. It is suitable for use in high-frequency applications up to 300MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK ZJYS51R52PT01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Current | 2A |
| Current Rating | 2A |
| DC Current | 2A |
| DC Resistance (DCR) | 120mR |
| DC Resistance-Max | 120mR |
| Depth | 9.5mm |
| Height | 5.08mm |
| Impedance | 200R |
| Lead Free | Lead Free |
| Length | 5.5mm |
| Max DC Current | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Series | Automotive, AEC-Q200, ZJYS |
| Shielding | Shielded |
| Test Frequency | 300MHz |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.354inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ZJYS51R52PT01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
