The ZJYS51 Series is a wirewound resistor with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It has a maximum current rating of 2A and a maximum DC current of 2A. The resistor has a DC resistance of 120mΩ and a maximum DC resistance of 60mΩ. It is available in a shielded package with a width of 0.345inch and a length of 10.5mm.
TDK ZJYS51R54PT01 technical specifications.
| Package/Case | SMD/SMT |
| Current | 2A |
| Current Rating | 2A |
| DC Current | 2A |
| DC Resistance (DCR) | 120mR |
| DC Resistance-Max | 60mR |
| Depth | 9.5mm |
| Height | 0.2inch |
| Impedance | 200R |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max Current Rating | 2A |
| Max DC Current | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Lines | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | ZJYS51 |
| Shielding | Shielded |
| Test Frequency | 300MHz |
| DC Rated Voltage | 50V |
| Width | 0.345inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ZJYS51R54PT01 to view detailed technical specifications.
No datasheet is available for this part.