TDK ZJYS81R5-2P50T-G01 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 6mm |
| Height | 0.197inch |
| Length | 0.28inch |
| Max Current Rating | 500mA |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | ZJYS81 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| DC Rated Voltage | 80V |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ZJYS81R5-2P50T-G01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
