
Bench power supply delivering a 0-6V adjustable output voltage and up to 66A of current, with a maximum power output of 396W. Features digital display, 0.02% accuracy, and 77% efficiency. Operates from 85-265V AC input, with UL and CE approvals. Dimensions are 13.78" L x 2.76" W x 4.88" H, weighing 7.1lb. RoHS compliant.
TDK ZUP6-66/U technical specifications.
| Accuracy | 0.02% |
| Approvals | UL, CE |
| Current - Output 1 | 66A |
| Display Type | Digital |
| Efficiency | 77% |
| Frequency | 63Hz |
| Height | 4.88inch |
| Length | 13.78inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 66A |
| Max Output Power | 396W |
| Max Output Voltage | 6V |
| Min Output Voltage | 0V |
| Max Power Dissipation | 400W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Number of Characters | 3 |
| Number of Outputs | 1 |
| Output Current | 66A |
| Output Voltage | 6V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ZUP |
| Voltage - Output 1 | 6V |
| Weight | 7.1lb |
| Width | 2.76inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ZUP6-66/U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.