TDK ZWS10-15 technical specifications.
| Approvals | CE |
| Current - Output 1 | 700mA |
| Depth | 21mm |
| Efficiency | 71% |
| Height | 6.73inch |
| Isolation Voltage | 3kV |
| Length | 1.45inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 700mA |
| Max Power Dissipation | 10W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 700mA |
| Output Voltage | 15V |
| RoHS Compliant | Yes |
| Series | ZWS (10W) |
| Voltage - Output 1 | 15V |
| Weight | 120g |
| Width | 3.346inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ZWS10-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.