TDK ZWS10-24/J technical specifications.
| Approvals | CE |
| Current - Output 1 | 450mA |
| Depth | 50mm |
| Efficiency | 71% |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 105.1mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 450mA |
| Max Power Dissipation | 10W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 450mA |
| Output Voltage | 24V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ZWS (10W) |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |
Download the complete datasheet for TDK ZWS10-24/J to view detailed technical specifications.
No datasheet is available for this part.