The TDK ZWS240PAF-24/SL is a single-output DC-DC converter with an output voltage of 24V and a maximum output power of 300W. It has a maximum output current of 12.5A and a maximum current rating of 4A. The converter has a high efficiency of 82% and operates within a temperature range of -10°C to 70°C. It is available in bulk packaging and is not radiation hardened.
TDK ZWS240PAF-24/SL technical specifications.
| Current - Output 1 | 10A |
| Efficiency | 82% |
| Height | 1.36inch |
| Length | 3.8inch |
| Max Current Rating | 4A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 12.5A |
| Max Output Power | 300W |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage - Output 1 | 24V |
| Width | 2.36inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ZWS240PAF-24/SL to view detailed technical specifications.
No datasheet is available for this part.