This SPST-NO electromechanical relay has a contact arrangement of single pole, single throw normally open and a contact form of 1 Form A. It can handle a DC coil voltage of 12VDC and a coil current of 36.36mA with a coil resistance of 330 ohms. The relay has a minimum dropout voltage of 1.2VDC and a maximum switching current of 15A. It is designed for through hole mounting with a PC pin termination style and has 5 terminals. The relay is constructed with a non-latching mechanism and has an operate time of 7ms. It is rated for operation between -40°C and 70°C.
TE Connectivity 0-1393215-5 technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 12V |
| Coil Current | 36.36mA |
| Coil Resistance | 330Ohm |
| Maximum Pick-Up Voltage | 8VDC |
| Minimum Dropout Voltage | 1.2VDC |
| Maximum AC Switching Voltage | 400V |
| Maximum Switching Current | 15A |
| Maximum Switching Power | 1.25kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| Relay Construction | Non-Latching |
| Operate Time | 7ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TE Connectivity 0-1393215-5 to view detailed technical specifications.
No datasheet is available for this part.