The TE Connectivity 0-1393224-7 relay is a non-latching, SPST-NO electromechanical relay with a 5VDC coil voltage and 44.64mA coil current. It has a coil resistance of 112 Ohms and a maximum pick-up voltage of 3.5VDC with a minimum dropout voltage of 0.5VDC. The relay is rated for a maximum switching voltage of 400VAC and a maximum switching current of 8A. It has a maximum switching power of 2kVA and is designed for through-hole mounting with a PC pin termination style. The relay has a non-latching construction and operates within a temperature range of -40°C to 70°C.
Checking distributor stock and pricing after the page loads.
TE Connectivity 0-1393224-7 technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 5V |
| Coil Current | 44.64mA |
| Coil Resistance | 112Ohm |
| Maximum Pick-Up Voltage | 3.5VDC |
| Minimum Dropout Voltage | 0.5VDC |
| Maximum AC Switching Voltage | 400V |
| Maximum Switching Current | 8A |
| Maximum Switching Power | 2kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Relay Construction | Non-Latching |
| Operate Time | 9ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |