This 12VDC SPST-NO relay features a 19.14mA coil current and 627 ohm resistance. It has a maximum pick-up voltage of 8.4VDC and a minimum dropout voltage of 1.2VDC. The relay can handle a maximum switching voltage of 400VAC and a maximum switching current of 8A. It is designed for through-hole mounting and has a non-latching relay construction. The operating temperature range is -40°C to 70°C.
Checking distributor stock and pricing after the page loads.
TE Connectivity 0-1393224-9 technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 12V |
| Coil Current | 19.14mA |
| Coil Resistance | 627Ohm |
| Maximum Pick-Up Voltage | 8.4VDC |
| Minimum Dropout Voltage | 1.2VDC |
| Maximum AC Switching Voltage | 400V |
| Maximum Switching Current | 8A |
| Maximum Switching Power | 2kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Relay Construction | Non-Latching |
| Operate Time | 9ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |