This high current relay features a contact arrangement of SPST-NO-DM and a maximum current rating of 130A. It has a termination style of screw terminal and a package type of dust cover. The relay is designed for flange mount and has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
TE Connectivity 0-1393315-9 technical specifications.
| Type | High Current Relay |
| Contact Arrangement | SPST-NO-DM |
| Max Current Rating | 130A |
| Termination Style | Screw Terminal |
| Number of Terminals | 4 |
| DC Coil Voltage | 24V |
| Maximum Pick-Up Voltage | 14.4VDC |
| Coil Current | 170.2mA |
| Coil Resistance | 141Ohm |
| Package Type | Dust Cover |
| Mounting | Flange Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.