Signal Relay 24VDC 1A SPDT(13.4x10.9x8.2)mm SMD
TE Connectivity 0-1393776-7 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Manufacturer Series | 1393776 |
| Eccn Code | EAR99 |
| HTS Code | 8536.41.00.20 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.