This SPDT relay features a 1-Form-C contact arrangement with a 5VDC coil voltage and a maximum pick-up voltage of 3.5VDC. The relay has a minimum dropout voltage of 0.5VDC and can switch up to 125VAC or 60VDC with a maximum switching current of 1.25A. The relay's maximum switching power is 30W or 60VA. It is constructed with a non-latching relay design and has an operate time of 5ms. The relay is available in a through-hole DIP package and is rated for operation between -40°C and 70°C.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 5V |
| Coil Current | 89.28mA |
| Coil Resistance | 56Ohm |
| Maximum Pick-Up Voltage | 3.5VDC |
| Minimum Dropout Voltage | 0.5VDC |
| Maximum AC Switching Voltage | 125V |
| Maximum DC Switching Voltage | 60V |
| Maximum Switching Current | 1.25A |
| Maximum Switching Power | 30W|60VA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 6 |
| Relay Construction | Non-Latching |
| Operate Time | 5ms |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2002/95/EC |