
This 2-contact base mount fuse holder is designed for use with fuses rated up to 600V AC. It features a straight orientation and a 19.05mm pitch. The holder is compliant with ELV regulations and is RoHS compliant. It has a flammability rating of UL94 V-1 and is not applicable to lead-free requirements.
Sign in to ask questions about the TE Connectivity 0352 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 0352 technical specifications.
| ELV | Compliant |
| Flammability Rating | UL94 V-1 |
| Lead Free | Not Applicable |
| Max Voltage Rating (AC) | 600V |
| Mount | Base |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Orientation | Straight |
| Pitch | 19.05mm |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 0352 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.