
TE Connectivity 0402SFF150F/24-2 technical specifications.
| Approvals | UL |
| Package/Case | 0402 |
| Contact Plating | Tin |
| Current Rating | 1.5A |
| DC Cold Resistance | 57mR |
| Depth | 0.51mm |
| ELV | Compliant |
| Fuse Current | 1.5A |
| Fuse Size | 1mm X 0.51mm X 0.51mm |
| Height | 0.02inch |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SFF |
| DC Rated Voltage | 24V |
| Width | 0.02inch |
| Working Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 0402SFF150F/24-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.