
Fast-acting chip fuse for circuit protection, rated at 1A and 32VDC. Features a 0603 surface-mount package with tin-plated contacts and ceramic body. Designed for PCB mounting with a 50A interrupting rating and operating temperature range of -55°C to 125°C. RoHS compliant and UL approved.
Sign in to ask questions about the TE Connectivity 0603SFF100F/32-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 0603SFF100F/32-2 technical specifications.
| Approvals | UL |
| Body Material | Ceramic |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 0.8mm |
| ELV | Compliant |
| Fuse Current | 1A |
| Fuse Size | 1.6mm X 0.8mm X 0.8mm |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | PCB, Surface Mount |
| Operating Supply Voltage | 32V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Primary Type | Chip |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SFF |
| Terminal Material | Nickel |
| Termination | SMD/SMT |
| Voltage Rating | 32V |
| DC Rated Voltage | 32V |
| Width | 0.95mm |
| Working Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 0603SFF100F/32-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
