
The 0603SFF150F/32-2 is a 32V 1.5A surface mount PTC resettable fuse from TE Connectivity. It features a ceramic and glass body with a tin contact plating and nickel terminal material. The fuse is packaged in a 0603 case and is lead free. It operates over a temperature range of -55°C to 125°C and is compliant with ELV and RoHS regulations.
Sign in to ask questions about the TE Connectivity 0603SFF150F/32-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 0603SFF150F/32-2 technical specifications.
| Body Material | Ceramic, Glass |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Current Rating | 1.5A |
| ELV | Compliant |
| Fuse Current | 1.5A |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 32V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 57mR |
| RoHS Compliant | Yes |
| Series | 0603SFF |
| Terminal Material | Nickel |
| Voltage Rating | 32V |
| DC Rated Voltage | 32V |
| Width | 0.8mm |
| Working Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 0603SFF150F/32-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.