
Surface mount fast-acting electric fuse, 2A current rating, 32VDC operating voltage. Features a ceramic body with nickel terminals, measuring 1.6mm x 0.8mm x 0.8mm. Designed for surface mounting with a 35A interrupting rating and a maximum operating temperature of 125°C. Packaged in tape and reel, this RoHS compliant component is suitable for general circuit protection applications.
Sign in to ask questions about the TE Connectivity 0603SFF200F/32-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 0603SFF200F/32-2 technical specifications.
| Body Material | Ceramic |
| Package/Case | SMD/SMT |
| Current Rating | 2A |
| Depth | 0.8mm |
| ELV | Compliant |
| Fuse Current | 2A |
| Fuse Size | 1.6mm X 0.8mm X 0.8mm |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 1.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 32V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SFF |
| Terminal Material | Nickel |
| Voltage Rating | 32V |
| DC Rated Voltage | 32V |
| Width | 0.95mm |
| Working Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 0603SFF200F/32-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
