
Surface mount fast-blow electric fuse with a 6A current rating and 24VDC operating voltage. Features a 35A interrupting rating, ceramic body, and tin-plated contacts. Dimensions are 1.75mm length, 0.95mm width, and 0.95mm height, with a 1.6mm x 0.8mm x 0.8mm fuse size. Operating temperature range is -55°C to 125°C. UL approved and RoHS compliant.
Sign in to ask questions about the TE Connectivity 0603SFF600F/24-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 0603SFF600F/24-2 technical specifications.
| Approvals | UL |
| Body Material | Ceramic |
| Package/Case | 602 |
| Contact Plating | Tin |
| Current Rating | 6A |
| ELV | Compliant |
| Fuse Current | 6A |
| Fuse Size | 1.6mm X 0.8mm X 0.8mm |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 1.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | PCB |
| Operating Supply Voltage | 24V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Primary Type | Chip |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SFF |
| Terminal Material | Nickel |
| Termination | SMD/SMT |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Width | 0.95mm |
| Working Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 0603SFF600F/24-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.