TE Connectivity's 0603SFP100F/32-2 is a surface mount fuse with a current rating of 1A and a voltage rating of 32V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The fuse has a resistance of 210mR and is compliant with ELV and RoHS standards. It is available in a 0603 package with a height of 0.8mm and a width of 0.8mm. The fuse is halogen free and RoHS compliant.
TE Connectivity 0603SFP100F/32-2 technical specifications.
| Package/Case | 0603 |
| Contact Plating | Tin |
| Current Rating | 1A |
| ELV | Compliant |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Resistance | 210mR |
| RoHS Compliant | Yes |
| Series | SFP |
| Voltage Rating | 32V |
| DC Rated Voltage | 32V |
| Width | 0.8mm |
| RoHS | Compliant |
No datasheet is available for this part.