TE Connectivity's 0603SFP150F/32-2 is a surface mount PTC resettable fuse with a current rating of 1.5A and a DC rated voltage of 32V. It operates within a temperature range of -55°C to 125°C and is compliant with ELV regulations. The fuse has a resistance of 101mR and is available in a package quantity of 4000. It is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the TE Connectivity 0603SFP150F/32-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 0603SFP150F/32-2 technical specifications.
| Package/Case | 0603 |
| Current Rating | 1.5A |
| ELV | Compliant |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Resistance | 101mR |
| RoHS Compliant | Yes |
| DC Rated Voltage | 32V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 0603SFP150F/32-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.